Part Details for EX-32A by Panasonic Electronic Components
Overview of EX-32A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EX-32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4738
|
Newark | Photo Sensor, 50Mm, Diff Reflective Rohs Compliant: Yes |Panasonic EX-32A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$101.5600 / $111.7200 | Buy Now |
DISTI #
09AK2809
|
Newark | Diffuse Photoelectric Sensor |Panasonic Electronic Components EX-32A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9400 / $105.2000 | Buy Now |
DISTI #
1110-2181-ND
|
DigiKey | SENSOR REFLECTIVE 50MM NPN LT ON Min Qty: 1 Lead time: 10 Weeks Container: Box |
124 In Stock |
|
$103.6370 / $114.0000 | Buy Now |
DISTI #
658-EX-32A
|
Mouser Electronics | Photoelectric Sensors M6 DIFFUSE L-ON NPN SCREW FIITTING PHOTO SENSOR RoHS: Compliant | 14 |
|
$98.0400 / $114.0000 | Buy Now |
DISTI #
70036111
|
RS | Sensor, Photoelectric, Threaded Miniature, Diffuse Reflect,50mm, NPN Open, Light-ON | Panasonic Industrial Automation EX-32A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 11 |
|
$101.4600 / $114.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective Light ON NPN 0.05m RoHS: Compliant |
5 In Stock 5 Factory Stock |
|
$85.7600 / $106.1300 | Buy Now |
DISTI #
EX-32A
|
TME | Sensor: photoelectric, Range: 0÷50mm, NPN, LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 4 |
|
$73.5400 / $84.8600 | Buy Now |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective Light ON NPN 0.05m RoHS: Compliant |
5 In Stock 5 Factory Stock |
|
$85.7600 / $106.1300 | Buy Now |
Part Details for EX-32A
EX-32A CAD Models
EX-32A Part Data Attributes
|
EX-32A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-32A
Panasonic Electronic Components
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11 mm | |
Body Height | 14 mm | |
Housing | DIE-CASE ZINC NICKEL PLATED | |
Measurement Range-Max (mm) | 50 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |