Part Details for EX-32B-PN by Panasonic Electronic Components
Overview of EX-32B-PN by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EX-32B-PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4740
|
Newark | Photo Sensor, 50Mm, Diff Reflective Rohs Compliant: Yes |Panasonic EX-32B-PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$101.5600 / $111.7200 | Buy Now |
DISTI #
1110-1870-ND
|
DigiKey | SENSOR REFLECTIVE 50MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$103.6370 / $114.0000 | Buy Now |
DISTI #
658-EX-32B-PN
|
Mouser Electronics | Photoelectric Sensors M6 DIFFUSE D-ON PNP SCREW FITTING PHOTO SENSOR RoHS: Compliant | 0 |
|
$98.0400 / $114.0000 | Order Now |
DISTI #
70608706
|
RS | M6 Diffuse D-On Pnp Screw Fitting Photo Sensor | Panasonic Industrial Automation EX-32B-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$107.8900 / $118.5600 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective Dark ON PNP 0.05m RoHS: Compliant |
10 On Order |
|
$87.6900 / $110.3200 | Buy Now |
DISTI #
EX-32B-PN
|
TME | Sensor: photoelectric, Range: 0÷50mm, PNP, DARK-ON, Usup: 12÷24VDC Min Qty: 1 | 0 |
|
$76.6200 / $88.4200 | RFQ |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective Dark ON PNP 0.05m RoHS: Compliant |
10 On Order |
|
$87.6900 / $110.3200 | Buy Now |
Part Details for EX-32B-PN
EX-32B-PN CAD Models
EX-32B-PN Part Data Attributes
|
EX-32B-PN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-32B-PN
Panasonic Electronic Components
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11 mm | |
Body Height | 14 mm | |
Housing | DIE-CASE ZINC NICKEL PLATED | |
Measurement Range-Max (mm) | 50 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |