Part Details for EX2-2U1S by World Products Inc
Overview of EX2-2U1S by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for EX2-2U1S
EX2-2U1S CAD Models
EX2-2U1S Part Data Attributes:
|
EX2-2U1S
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EX2-2U1S
World Products Inc
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 30A (Contact), 16VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 12.1 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 13.6 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@16VDC | |
Contact Resistance | 4 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 2.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 13.6mm x 12.1mm x 13.7mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |