Filter Your Search
1 - 3 of 3 results
|
EX2-2U1S
KEMET Corporation
|
Check for Price | Yes | Active | 12 V | 900 mW | 160 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 75 mA | 6.5 V | 900 mV | 12 V | 30A@16VDC | 4 mΩ | Random | 100 MΩ | 2.5 ms | 3 ms | -40 °C | 125 °C | DC | Silver Alloy | THROUGH HOLE-STRAIGHT MOUNT | 10 | BULK | 2 FORM C | SEALED TYPE | NO | SOLDER | 12.1 mm | 13.7 mm | 13.6 mm | 13.6mm x 12.1mm x 13.7mm | 0.004000508001016002 inch | KEMET ELECTRONICS CORP | LEAD FREE | compliant | KEMET | |||||
|
EX2-2U1S
World Products Inc
|
Check for Price | Yes | Yes | Active | 12 V | 900 mW | 160 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 6.5 V | 900 mV | 12 V | 30A@16VDC | 4 mΩ | Random | 100 MΩ | 2.5 ms | 3 ms | -40 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | 10 | 1 FORM C | NO | SOLDER | 12.1 mm | 13.7 mm | 13.6 mm | 13.6mm x 12.1mm x 13.7mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | LEAD FREE | compliant | EAR99 | 8536.41.00.05 | |||||||
|
EX2-2U1S
TOKIN Corporation
|
Check for Price | Yes | Transferred | 12 V | 900 mW | 160 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 75 mA | 6.5 V | 900 mV | 12 V | 30A@16VDC | 4 mΩ | Random | 100 MΩ | 2.5 ms | 3 ms | -40 °C | 125 °C | DC | Silver Alloy | THROUGH HOLE-STRAIGHT MOUNT | 10 | BULK | 2 FORM C | SEALED TYPE | NO | SOLDER | 12.1 mm | 13.7 mm | 13.6 mm | 13.6mm x 12.1mm x 13.7mm | 0.004000508001016002 inch | TOKIN CORP | LEAD FREE | unknown | EAR99 | 8536.41.00.05 |