Part Details for EX80-100P1 by Hirose Electric Co Ltd
Overview of EX80-100P1 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX80-100P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | 10 |
|
$8.6250 / $11.5000 | Buy Now |
Part Details for EX80-100P1
EX80-100P1 CAD Models
EX80-100P1 Part Data Attributes:
|
EX80-100P1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EX80-100P1
Hirose Electric Co Ltd
Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Surface Mount Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for EX80-100P1
This table gives cross-reference parts and alternative options found for EX80-100P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EX80-100P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL232-0598-9-50 | Telecom and Datacom Connector | Hirose Electric Co Ltd | EX80-100P1 vs CL232-0598-9-50 |
CL232-0598-9-55 | Telecom and Datacom Connector | Hirose Electric Co Ltd | EX80-100P1 vs CL232-0598-9-55 |
EX80-100P1(53) | Telecom and Datacom Connector | Hirose Electric Co Ltd | EX80-100P1 vs EX80-100P1(53) |
CL232-0598-9-53 | Telecom and Datacom Connector | Hirose Electric Co Ltd | EX80-100P1 vs CL232-0598-9-53 |