Part Details for EXB14V124JX by Panasonic Electronic Components
Overview of EXB14V124JX by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB14V124JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-14V124JX
|
Avnet Americas | Res Thick Film Array 120K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-14V124JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
|
Quest Components | 8000 |
|
$0.0432 / $0.2160 | Buy Now |
Part Details for EXB14V124JX
EXB14V124JX CAD Models
EXB14V124JX Part Data Attributes:
|
EXB14V124JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB14V124JX
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 120000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 120000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 120000 Ω | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for EXB14V124JX
This table gives cross-reference parts and alternative options found for EXB14V124JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB14V124JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSNE2I2J124TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 120000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | EXB14V124JX vs NRSNE2I2J124TRF |
CN1H2KTTP124J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXB14V124JX vs CN1H2KTTP124J |
CN1H2NTTD124J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | EXB14V124JX vs CN1H2NTTD124J |
CN1H2NTBK124J | RES NET,THICK FILM,120K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | EXB14V124JX vs CN1H2NTBK124J |
RAF052DJT120K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | EXB14V124JX vs RAF052DJT120K |
CN1H2NLTD124J | RES NET,THICK FILM,120K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | EXB14V124JX vs CN1H2NLTD124J |
CN1H2NKTTP124J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXB14V124JX vs CN1H2NKTTP124J |
CN1H2NLBK124J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXB14V124JX vs CN1H2NLBK124J |
CN1H2NTBK124J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 120000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXB14V124JX vs CN1H2NTBK124J |