There are no models available for this part yet.
Overview of EXB14V332JX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB14V332JX by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EXB-14V332JX
|
Avnet Americas | Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-14V332JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
CAD Models for EXB14V332JX by Panasonic Electronic Components
Part Data Attributes for EXB14V332JX by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.031 W
|
First Element Resistance
|
3300 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
0.8 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.6 mm
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-9
|
Resistance
|
3300 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
3300 Ω
|
Size Code
|
0203
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
12.5 V
|
Alternate Parts for EXB14V332JX
This table gives cross-reference parts and alternative options found for EXB14V332JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB14V332JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF052D3K35%T | RES NET,THICK FILM,3.3K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | SEI Stackpole Electronics Inc | EXB14V332JX vs RAF052D3K35%T |
CN1H2NTTD332J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3300ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | EXB14V332JX vs CN1H2NTTD332J |
CN1H2NTBK332J | RES NET,THICK FILM,3.3K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | EXB14V332JX vs CN1H2NTBK332J |
CN1H2KTTP332J | RES NET,THICK FILM,3.3K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | EXB14V332JX vs CN1H2KTTP332J |
740X043332JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 3300ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | CTS Corporation | EXB14V332JX vs 740X043332JP |
CN1H2NTBK332J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3300ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXB14V332JX vs CN1H2NTBK332J |
RAF052DJT3K30 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3300ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | EXB14V332JX vs RAF052DJT3K30 |
CN1H2NKTTP332J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3300ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXB14V332JX vs CN1H2NKTTP332J |
CN1H2NLBK332J | RES NET,THICK FILM,3.3K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | EXB14V332JX vs CN1H2NLBK332J |
ACR062-332JB | Array/Network Resistor, Isolated, 0.031W, 3300ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | EXB14V332JX vs ACR062-332JB |