EXB14V624JX
Panasonic Electronic Components
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 620000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP

Overview of EXB14V624JX by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EXB14V624JX by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EXB-14V624JX
Avnet Americas Res Thick Film Array 620K Ohm 5% ?200ppm/?C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R - Ammo Pack (Alt: EXB-14V624JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack 0
  • 10,000 $0.0313
  • 20,000 $0.0307
  • 40,000 $0.0302
  • 60,000 $0.0294
  • 80,000 $0.0287
  • 100,000 $0.0282
  • 1,000,000 $0.0277
$0.0277 / $0.0313 Buy Now

CAD Models for EXB14V624JX by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EXB14V624JX by Panasonic Electronic Components

EXB14V624JX
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.031 W
First Element Resistance
620000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Temperature
70 °C
Reference Standard
IEC60115-9
Resistance
620000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
620000 Ω
Size Code
0203
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. EXB14V624JX
    Panasonic Electronic Components
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 620000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXB14V624JX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXB14V624JX by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXB14V624JX would you like to use for your alert(s)?
  • Please alert me when EXB14V624JX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXB14V624JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXB14V624JX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXB14V624JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXB14V624JX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXB14V624JX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: