Part Details for EXB2HV102JV by Panasonic Electronic Components
Overview of EXB2HV102JV by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB2HV102JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1998
|
Newark | Res N/W, Isolated, 1K, 0.25W, 1506, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:1506 [3816 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB2HV102JV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8600 |
|
$0.2840 | Buy Now |
DISTI #
68AK4923
|
Newark | Res, Array, Iso, 1K, 0.25W, 5%, 1506 Rohs Compliant: Yes |Panasonic EXB2HV102JV Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0660 | Buy Now |
DISTI #
EXB-2HV102JV
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV102JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
DISTI #
EXB-2HV102JV
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV102JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0402 (Also Known As: EXB-2HV102JV) | 3600 |
|
$0.0678 / $0.2260 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0402 | 3600 |
|
$0.0678 / $0.2260 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0402 (Also Known As: EXB-2HV102JV) | 3292 |
|
$0.0678 / $0.2260 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0402 | 3292 |
|
$0.0678 / $0.2260 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0402 | 3612 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0402 (Also Known As: EXB-2HV102JV) | 3612 |
|
$0.3500 / $1.0000 | Buy Now |
Part Details for EXB2HV102JV
EXB2HV102JV CAD Models
EXB2HV102JV Part Data Attributes
|
EXB2HV102JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB2HV102JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for EXB2HV102JV
This table gives cross-reference parts and alternative options found for EXB2HV102JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB2HV102JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741X163102JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | EXB2HV102JV vs 741X163102JP |
741X163102JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | CTS Corporation | EXB2HV102JV vs 741X163102JPC8 |
CN1FN8KLTD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV102JV vs CN1FN8KLTD102J |
TSN3ATJ102V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV102JV vs TSN3ATJ102V |
CN1F8NKTTP102J | Array/Network Resistor, Isolated, 0.25W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB2HV102JV vs CN1F8NKTTP102J |
CN1F8KLTP102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV102JV vs CN1F8KLTP102J |
TSN3ATJ102 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV102JV vs TSN3ATJ102 |
CN1F8KTBK102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV102JV vs CN1F8KTBK102J |
CN1FN8KLBK102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV102JV vs CN1FN8KLBK102J |
CN1F8NKTTD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV102JV vs CN1F8NKTTD102J |