Part Details for EXB2HV183JV by Panasonic Electronic Components
Overview of EXB2HV183JV by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB2HV183JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-2HV183JV
|
Avnet Americas | Res Thick Film Array 18K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-2HV183JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
|
Quest Components | 4000 |
|
$0.0880 / $0.4400 | Buy Now |
Part Details for EXB2HV183JV
EXB2HV183JV CAD Models
EXB2HV183JV Part Data Attributes
|
EXB2HV183JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB2HV183JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 18000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 18000 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for EXB2HV183JV
This table gives cross-reference parts and alternative options found for EXB2HV183JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB2HV183JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8NKTTP183J | Array/Network Resistor, Isolated, 0.25W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB2HV183JV vs CN1F8NKTTP183J |
CN1FN8KLTD183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV183JV vs CN1FN8KLTD183J |
CN1F8NKTTD183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV183JV vs CN1F8NKTTD183J |
TSN3AJ183 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV183JV vs TSN3AJ183 |
TSN3ATJ183V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV183JV vs TSN3ATJ183V |
CN1F8KTBK183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV183JV vs CN1F8KTBK183J |
CN1F8KLBK183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV183JV vs CN1F8KLBK183J |
TSN3AJ183V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV183JV vs TSN3AJ183V |
CN1FN8KLBK183J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV183JV vs CN1FN8KLBK183J |
CN1F8KTTP183J | Array/Network Resistor, Isolated, 0.25W, 18000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB2HV183JV vs CN1F8KTTP183J |