Part Details for EXBD10C102J by Panasonic Electronic Components
Overview of EXBD10C102J by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Price & Stock for EXBD10C102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-D10C102J
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C102J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
EXB-D10C102J
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C102J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
|
Bristol Electronics | 9628 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 25V, 5±%, 200ppm | 4295 |
|
$0.1556 / $0.3735 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 25V, 5±%, 200ppm | 7105 |
|
$0.1225 / $0.7000 | Buy Now |
DISTI #
EXB-D10C102J
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C102J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
EXB-D10C102J
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C102J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2004 | Buy Now |
DISTI #
EXBD10C102J
|
Avnet Abacus | Resistor, Array, 1 kOhm, � 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film (Alt: EXBD10C102J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3343214
|
Farnell | RES N/W, BUSSED, 1K, 0.05W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1255 | Buy Now |
Part Details for EXBD10C102J
EXBD10C102J CAD Models
EXBD10C102J Part Data Attributes:
|
EXBD10C102J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBD10C102J
Panasonic Electronic Components
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |