EXBU14392JX
Panasonic Electronic Components
Description: Array/Network Resistor,

Overview of EXBU14392JX by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EXBU14392JX by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXBU14392JX by Panasonic Electronic Components

EXBU14392JX
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Element Power Dissipation
0.031 W
First Element Resistance
3900 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Temperature
70 °C
Reference Standard
IEC60115-9
Resistance
3900 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
3900 Ω
Size Code
0203
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. EXBU14392JX
    Panasonic Electronic Components
    Array/Network Resistor,
    VS

Alternate Parts for EXBU14392JX

This table gives cross-reference parts and alternative options found for EXBU14392JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU14392JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXB14V392JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3900ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components EXBU14392JX vs EXB14V392JX
NRSNE2I2J392TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 3900ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp EXBU14392JX vs NRSNE2I2J392TRF
740X043392JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 3900ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation EXBU14392JX vs 740X043392JP
CN1H2NLBK392J RES NET,THICK FILM,3.9K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation EXBU14392JX vs CN1H2NLBK392J
CN1H2NTTD392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3900ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc EXBU14392JX vs CN1H2NTTD392J
CN1H2NLTD392J RES NET,THICK FILM,3.9K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc EXBU14392JX vs CN1H2NLTD392J
CN1H2NLBK392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3900ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc EXBU14392JX vs CN1H2NLBK392J
CN1H2KTTP392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3900ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc EXBU14392JX vs CN1H2KTTP392J
CN1H2NKTTP392J RES NET,THICK FILM,3.9K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation EXBU14392JX vs CN1H2NKTTP392J
CN1H2NTBK392J RES NET,THICK FILM,3.9K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation EXBU14392JX vs CN1H2NTBK392J
Part Number Description Manufacturer Compare
RF062PJ392AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 3900ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics EXBU14392JX vs RF062PJ392AS
RAF052DJT3K90 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3900ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc EXBU14392JX vs RAF052DJT3K90
CN1H2KTTP392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3900ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc EXBU14392JX vs CN1H2KTTP392J
CN1H2NTTD392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3900ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc EXBU14392JX vs CN1H2NTTD392J
CN1H2NLBK392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3900ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc EXBU14392JX vs CN1H2NLBK392J
EXB14V392JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 3900ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components EXBU14392JX vs EXB14V392JX
CN1H2NLTD392J RES NET,THICK FILM,3.9K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc EXBU14392JX vs CN1H2NLTD392J
CN1H2NTBK392J RES NET,THICK FILM,3.9K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation EXBU14392JX vs CN1H2NTBK392J
NRSNE2I2J392TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 3900ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp EXBU14392JX vs NRSNE2I2J392TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXBU14392JX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXBU14392JX by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXBU14392JX would you like to use for your alert(s)?
  • Please alert me when EXBU14392JX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXBU14392JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXBU14392JX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXBU14392JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXBU14392JX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXBU14392JX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: