Part Details for EXBV4V152JV by Panasonic Electronic Components
Overview of EXBV4V152JV by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXBV4V152JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-V4V152JV
|
Avnet Americas | Resistor, Array, 1.5 kOhm, ± 5%, 126 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V4V152JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0378 | Buy Now |
|
Future Electronics | Chip Resistor Array / Isolated Circuit / Type 2A 0603x2 / 2 resistors / 4 termi RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks Container: Reel | 160000Reel |
|
$0.0314 / $0.0352 | Buy Now |
DISTI #
EXBV4V152JV
|
Avnet Abacus | Resistor, Array, 1.5 kOhm, � 5%, 126 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXBV4V152JV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603198676
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 98 |
|
$0.0072 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 530000 |
|
$0.0235 / $0.0251 | Buy Now |
Part Details for EXBV4V152JV
EXBV4V152JV CAD Models
EXBV4V152JV Part Data Attributes
|
EXBV4V152JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBV4V152JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1500 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 1500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1500 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for EXBV4V152JV
This table gives cross-reference parts and alternative options found for EXBV4V152JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBV4V152JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT16-152J2 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0606, CHIP | Bourns Inc | EXBV4V152JV vs CAT16-152J2 |
CAT16-152J2LF | Array/Network Resistor, Isolated, 0.062W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Bourns Inc | EXBV4V152JV vs CAT16-152J2LF |