There are no models available for this part yet.
Overview of EXBV8V181JV by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for EXBV8V181JV by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EXB-V8V181JV
|
Avnet Americas | Res Thick Film Array 180 Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-V8V181JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now | |
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 | 15566 |
|
$0.0400 / $0.2000 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 (Also Known As: EXB-V8V181JV) | 15566 |
|
$0.0400 / $0.2000 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 | 10508 |
|
$0.6600 / $2.2000 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 (Also Known As: EXB-V8V181JV) | 10508 |
|
$0.6600 / $2.2000 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 (Also Known As: EXB-V8V181JV) | 4850 |
|
$0.0324 / $0.0720 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 | 4850 |
|
$0.0324 / $0.0720 | Buy Now | ||
DISTI #
EXBV8V181JV
|
Avnet Abacus | Res Thick Film Array 180 Ohm 5% �200ppm/�C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R (Alt: EXBV8V181JV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for EXBV8V181JV by Panasonic Electronic Components
Part Data Attributes for EXBV8V181JV by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
180 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-9
|
Resistance
|
180 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
180 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|