Part Details for EXL1V0603-R18-R by Eaton Bussmann
Results Overview of EXL1V0603-R18-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXL1V0603-R18-R Information
EXL1V0603-R18-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for EXL1V0603-R18-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-EXL1V0603-R18-RDKR-ND
|
DigiKey | FIXED IND 180NH 32A 1.75 MOHM Min Qty: 1 Container: Digi-Reel |
460 Digi-Reel® |
|
$0.5820 / $0.8600 | Buy Now |
|
DISTI #
283-EXL1V0603-R18-RCT-ND
|
DigiKey | FIXED IND 180NH 32A 1.75 MOHM Min Qty: 1 Container: Cut Tape |
460 Cut Tape |
|
$0.5820 / $0.8600 | Buy Now |
|
DISTI #
283-EXL1V0603-R18-RTR-ND
|
DigiKey | FIXED IND 180NH 32A 1.75 MOHM Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4574 / $0.5557 | Buy Now |
|
|
Onlinecomponents.com | EXL1V MD IND 0603 0.18uH 36Adc 2 PAD COO: China RoHS: Compliant | 0 |
|
$0.4263 / $0.5298 | Buy Now |
|
DISTI #
000000000006198038
|
Sager | Power Inductors - SMD 0.18 UH 36ADC 2PAD SMT Min Qty: 1000 | 0 |
|
$0.4797 / $0.4931 | Buy Now |