-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11443-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27829 In Stock |
|
$0.1586 / $0.7100 | Buy Now |
DISTI #
80-EXV107M025A9HAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% RoHS: Compliant | 23486 |
|
$0.1730 / $0.4700 | Buy Now |
DISTI #
70971472
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 25VDC, 6.3uF, 6.3 x 7.7 | KEMET EXV107M025A9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 | RFQ |
|
Onlinecomponents.com | Surface Mount Electrolytic Capacitor - 100uF ±20% - 25VDC - 0.34 ohm@100KHz - 7.7 x 6.3mm Dia - Tape&Reel |
10000 Partner Stock |
|
$0.1979 / $0.2071 | Buy Now |
DISTI #
EXV107M025A9HAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1590 / $0.2030 | Buy Now |
DISTI #
EXV107M025A9HAA
|
TME | Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø6.3x7.7mm, ±20% Min Qty: 20000 | 0 |
|
$0.1770 | RFQ |
DISTI #
EXV107M025A9HAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EXV107M025A9HAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV107M025A9HAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV107M025A9HAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EXV107M025A9HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV107M025A9HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVEZ107M25X16TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EXV107M025A9HAA vs AVEZ107M25X16TF |
VEZ101M1ETR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | EXV107M025A9HAA vs VEZ101M1ETR-0607 |