-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1718
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 3.3 F, 50 V, Radial Can - Smd, 4 Mm Rohs Compliant: Yes |Kemet EXV335M050A9BAA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42148 |
|
$0.0990 / $0.1900 | Buy Now |
DISTI #
87AC8680
|
Newark | Reel Rohs-Prc |Kemet EXV335M050A9BAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1240 | Buy Now |
DISTI #
399-18152-1-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7997 In Stock |
|
$0.0771 / $0.4300 | Buy Now |
DISTI #
80-EXV335M050A9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 3.3uF 20% RoHS: Compliant | 8355 |
|
$0.0770 / $0.4300 | Buy Now |
DISTI #
V72:2272_17721403
|
Arrow Electronics | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.4mm) SMD 60mA 3000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1711 Container: Cut Strips | Americas - 2305 |
|
$0.0115 / $0.0571 | Buy Now |
DISTI #
70971481
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 50VDC, 4uF, 4 x 5.4 | KEMET EXV335M050A9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Onlinecomponents.com | Surface Mount Electrolytic Capacitor - 3.3uF ±20% - 50VDC - 5 ohm@100KHz - 5.4 x 4mm Dia - Tape&Reel RoHS: Compliant |
8000 Partner Stock |
|
$0.1081 / $0.1540 | Buy Now |
DISTI #
43727891
|
Verical | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.4mm) SMD 60mA 3000h 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.1170 / $0.1470 | Buy Now |
DISTI #
25930166
|
Verical | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.4mm) SMD 60mA 3000h 105°C T/R RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 1711 | Americas - 2305 |
|
$0.0115 / $0.0189 | Buy Now |
DISTI #
EXV335M050A9BAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 3.3uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV335M050A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV335M050A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 42 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |