-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1733
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 68 F, 35 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Kemet EXV686M035A9HAA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10661 |
|
$0.1810 / $0.4040 | Buy Now |
DISTI #
87AC8731
|
Newark | Reel Rohs-Prc |Kemet EXV686M035A9HAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2130 | Buy Now |
DISTI #
399-18150-1-ND
|
DigiKey | CAP ALUM 68UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22013 In Stock |
|
$0.1510 / $0.7100 | Buy Now |
DISTI #
80-EXV686M035A9HAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 68uF 20% RoHS: Compliant | 18873 |
|
$0.1510 / $0.5700 | Buy Now |
DISTI #
V72:2272_17686863
|
Arrow Electronics | Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 280mA 3000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2234 Container: Cut Strips | Americas - 10705 |
|
$0.1549 / $0.2835 | Buy Now |
DISTI #
70971492
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 35VDC, 6.3uF, 6.3 x 7.7 | KEMET EXV686M035A9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 | RFQ |
DISTI #
EXV686M035A9HAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 68uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1590 | Buy Now |
DISTI #
EXV686M035A9HAA
|
TME | Capacitor: electrolytic, SMD, 68uF, 35VDC, Ø6.3x7.7mm, ±20% Min Qty: 20000 | 0 |
|
$0.1920 | RFQ |
DISTI #
EXV686M035A9HAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EXV686M035A9HAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV686M035A9HAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV686M035A9HAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0238 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 196 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |