EYE01CJ347X02
Vishay Roederstein
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 470 uF, CHASSIS MOUNT, ROHS COMPLIANT

Overview of EYE01CJ347X02 by Vishay Roederstein

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for EYE01CJ347X02 by Vishay Roederstein
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EYE01CJ347X02 by Vishay Roederstein

EYE01CJ347X02
Vishay Roederstein
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Tan Delta
0.14
Terminal Shape
BINDING POST
Want to compare parts?
  1. EYE01CJ347X02
    Vishay Roederstein
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 470 uF, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for EYE01CJ347X02

This table gives cross-reference parts and alternative options found for EYE01CJ347X02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EYE01CJ347X02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS30G471DE400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN Aerovox Corporation EYE01CJ347X02 vs ALS30G471DE400
CEPSX2G471M3590TG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT Samsung Semiconductor EYE01CJ347X02 vs CEPSX2G471M3590TG
ALS31J471DE400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN Aerovox Corporation EYE01CJ347X02 vs ALS31J471DE400
ALS30J471DE400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN Aerovox Corporation EYE01CJ347X02 vs ALS30J471DE400
EPH477M400AT8AY CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT Nissei Electric Co Ltd EYE01CJ347X02 vs EPH477M400AT8AY
EPH477M400AT8AU CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT Nissei Electric Co Ltd EYE01CJ347X02 vs EPH477M400AT8AU
ALS30C471DE400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN Aerovox Corporation EYE01CJ347X02 vs ALS30C471DE400
EPH477M400AT8AX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT Nissei Electric Co Ltd EYE01CJ347X02 vs EPH477M400AT8AX
3188BC471M400BXA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc EYE01CJ347X02 vs 3188BC471M400BXA1
ALS30F471DE400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, CHASSIS MOUNT, CAN Aerovox Corporation EYE01CJ347X02 vs ALS30F471DE400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EYE01CJ347X02 by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EYE01CJ347X02 by Vishay Roederstein

Select Manufacturer
Which Manufacturer of EYE01CJ347X02 would you like to use for your alert(s)?
  • Please alert me when EYE01CJ347X02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EYE01CJ347X02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EYE01CJ347X02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EYE01CJ347X02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EYE01CJ347X02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EYE01CJ347X02 by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: