Part Details for EYE02EM433802 by Vishay Roederstein
Overview of EYE02EM433802 by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EYE02EM433802
EYE02EM433802 CAD Models
EYE02EM433802 Part Data Attributes
|
EYE02EM433802
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
EYE02EM433802
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 3300 uF, STUD MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Shape | BINDING POST |
Alternate Parts for EYE02EM433802
This table gives cross-reference parts and alternative options found for EYE02EM433802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EYE02EM433802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30J332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS30J332KF200 |
ALS31R332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS31R332KF200 |
ALS31F332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS31F332KF200 |
ALS31J332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS31J332KF200 |
ALS30F332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS30F332KF200 |
ALS30C332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS30C332KF200 |
ALS30R332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS30R332KF200 |
ALS31B332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS31B332KF200 |
ALS31M332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS31M332KF200 |
ALS30M332KF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN | KEMET Corporation | EYE02EM433802 vs ALS30M332KF200 |