Part Details for EZ1084CT by Semtech Corporation
Overview of EZ1084CT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ1084CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +1.3 TO +5.7V, Bi-Polar, 3 Pin, Plastic, SIP | 18342 |
|
$1.1655 / $3.3300 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.3 TO +5.7V, Bi-Polar, 3 Pin, Plastic, SIP | 80 |
|
$2.2200 / $3.3300 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.3 TO +5.7V, Bi-Polar, 3 Pin, Plastic, SIP | 15 |
|
$2.4420 / $3.3300 | Buy Now |
|
Chip1Cloud | IC REG LDO 3.3V 5A TO220 | 11400 |
|
RFQ |
Part Details for EZ1084CT
EZ1084CT CAD Models
EZ1084CT Part Data Attributes
|
EZ1084CT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1084CT
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.35V Dropout, BIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for EZ1084CT
This table gives cross-reference parts and alternative options found for EZ1084CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1084CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1117CM | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1084CT vs EZ1117CM |
LX8587-00CP | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | EZ1084CT vs LX8587-00CP |
FAN1117ASX | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | EZ1084CT vs FAN1117ASX |
TLV1117CDCYG3 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | EZ1084CT vs TLV1117CDCYG3 |
CS52015-1GT3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PSFM3 | onsemi | EZ1084CT vs CS52015-1GT3 |
REG1117FA-TR | ADJUSTABLE POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | Texas Instruments | EZ1084CT vs REG1117FA-TR |
AS2810M3 | Adjustable Positive LDO Regulator, 1.2V Dropout, PDSO4, SOT-223, SMT-3 | Calogic Inc | EZ1084CT vs AS2810M3 |
IRU1010CY | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 3 PIN | International Rectifier | EZ1084CT vs IRU1010CY |
SC1117CM.TRT | Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1084CT vs SC1117CM.TRT |
AS2815AU | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSFM3, TO-220, 3 PIN | Calogic Inc | EZ1084CT vs AS2815AU |