Part Details for EZ1086CT-3.3 by Semtech Corporation
Overview of EZ1086CT-3.3 by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for EZ1086CT-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66773220
|
Verical | LDO Regulator Pos 3.3V 1.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 3 Package Multiple: 1 Date Code: 1604 | Americas - 2292 |
|
$4.8662 / $21.7386 | Buy Now |
Part Details for EZ1086CT-3.3
EZ1086CT-3.3 CAD Models
EZ1086CT-3.3 Part Data Attributes
|
EZ1086CT-3.3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1086CT-3.3
Semtech Corporation
Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0132% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for EZ1086CT-3.3
This table gives cross-reference parts and alternative options found for EZ1086CT-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1086CT-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521IST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | EZ1086CT-3.3 vs LT1521IST-5#TR |
LD1085D2T25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | EZ1086CT-3.3 vs LD1085D2T25 |
LT1084CT-12 | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | EZ1086CT-3.3 vs LT1084CT-12 |
SPX2815U-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | Sipex Corporation | EZ1086CT-3.3 vs SPX2815U-2.5 |
LT1086-05-220MR1 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | EZ1086CT-3.3 vs LT1086-05-220MR1 |
CS9202YDFR8 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 | onsemi | EZ1086CT-3.3 vs CS9202YDFR8 |
LF33ABV | Very low drop voltage regulator with inhibit | STMicroelectronics | EZ1086CT-3.3 vs LF33ABV |
SPX1521U-3.3-L | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSFM3, LEAD FREE, TO-220, 3 PIN | Exar Corporation | EZ1086CT-3.3 vs SPX1521U-3.3-L |
SPX2810R-3.3/TR | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, TO-252AA, 3 PIN | Sipex Corporation | EZ1086CT-3.3 vs SPX2810R-3.3/TR |
MIC39300-2.5BU | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Micrel Inc | EZ1086CT-3.3 vs MIC39300-2.5BU |