Part Details for EZ1117ACST-3.3TR by Semtech Corporation
Overview of EZ1117ACST-3.3TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1117ACST-3.3TR
EZ1117ACST-3.3TR CAD Models
EZ1117ACST-3.3TR Part Data Attributes:
|
EZ1117ACST-3.3TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1117ACST-3.3TR
Semtech Corporation
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TO-261AA | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0132% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.09% | |
Width | 3.5 mm |
Alternate Parts for EZ1117ACST-3.3TR
This table gives cross-reference parts and alternative options found for EZ1117ACST-3.3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1117ACST-3.3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1118CST-2.5#PBF | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | EZ1117ACST-3.3TR vs LT1118CST-2.5#PBF |
LT1117IST-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4 | Analog Devices Inc | EZ1117ACST-3.3TR vs LT1117IST-3.3 |
LM1117MPX-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | EZ1117ACST-3.3TR vs LM1117MPX-3.3 |
LM1117IMPX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | EZ1117ACST-3.3TR vs LM1117IMPX-3.3/NOPB |
TLV1117-25IDCYR | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | EZ1117ACST-3.3TR vs TLV1117-25IDCYR |
LM1117IMP-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PDSO4, SOT-223, 3 PIN | Texas Instruments | EZ1117ACST-3.3TR vs LM1117IMP-3.3 |
LX8117-25CST-TR | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 3 PIN | Microsemi Corporation | EZ1117ACST-3.3TR vs LX8117-25CST-TR |
LD1117S25TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | EZ1117ACST-3.3TR vs LD1117S25TR |
EZ1117CST-33.TRT | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN | Semtech Corporation | EZ1117ACST-3.3TR vs EZ1117CST-33.TRT |
LM1117MPX-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | EZ1117ACST-3.3TR vs LM1117MPX-2.5/NOPB |