Microcontrollers and Processors
EZ80F91AZA50EG
Description: Microcontroller, 8-Bit, FLASH, Z80 CPU, 50MHz, CMOS, PQFP144, LQFP-144

Overview of EZ80F91AZA50EG by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EZ80F91AZA50EG by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EZ80F91AZA50EG by IXYS Corporation

EZ80F91AZA50EG
IXYS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
QFP
Package Description
LQFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
24
Bit Size
8
CPU Family
Z80
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
8
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
32
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
50 MHz
Supply Current-Max
190 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. EZ80F91AZA50EG
    IXYS Corporation
    Microcontroller, 8-Bit, FLASH, Z80 CPU, 50MHz, CMOS, PQFP144, LQFP-144
    VS

Alternate Parts for EZ80F91AZA50EG

This table gives cross-reference parts and alternative options found for EZ80F91AZA50EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80F91AZA50EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EZ80F91NAA50EG IC 8-BIT, FLASH, 50 MHz, MICROCONTROLLER, PBGA144, LEAD FREE, BGA-144, Microcontroller Zilog Inc EZ80F91AZA50EG vs EZ80F91NAA50EG
EZ80F91NAA50SG Microcontroller, 8-Bit, FLASH, Z80 CPU, 50MHz, CMOS, PBGA144, BGA-144 IXYS Corporation EZ80F91AZA50EG vs EZ80F91NAA50SG
EZ80F91AZA50SG IC 8-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144, Microcontroller Zilog Inc EZ80F91AZA50EG vs EZ80F91AZA50SG

Related Parts for EZ80F91AZA50EG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZ80F91AZA50EG by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZ80F91AZA50EG by IXYS Corporation

Select Manufacturer
Which Manufacturer of EZ80F91AZA50EG would you like to use for your alert(s)?
  • Please alert me when EZ80F91AZA50EG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZ80F91AZA50EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZ80F91AZA50EG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZ80F91AZA50EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZ80F91AZA50EG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZ80F91AZA50EG by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: