There are no models available for this part yet.
Overview of EZ80F91AZA50EG by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EZ80F91AZA50EG by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-4563-ND
|
DigiKey | IC MCU 8BIT 256KB FLASH 144LQFP Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
CAD Models for EZ80F91AZA50EG by Zilog Inc
Part Data Attributes for EZ80F91AZA50EG by Zilog Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP144,.87SQ,20
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
24
|
Bit Size
|
8
|
CPU Family
|
Z80
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G144
|
Length
|
20 mm
|
Number of I/O Lines
|
32
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
50 MHz
|
Supply Current-Max
|
190 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for EZ80F91AZA50EG
This table gives cross-reference parts and alternative options found for EZ80F91AZA50EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80F91AZA50EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ80F91NAA50EG | IC 8-BIT, FLASH, 50 MHz, MICROCONTROLLER, PBGA144, LEAD FREE, BGA-144, Microcontroller | Zilog Inc | EZ80F91AZA50EG vs EZ80F91NAA50EG |
EZ80F91NAA50SG | Microcontroller, 8-Bit, FLASH, Z80 CPU, 50MHz, CMOS, PBGA144, BGA-144 | IXYS Corporation | EZ80F91AZA50EG vs EZ80F91NAA50SG |
EZ80F91AZA50SG | IC 8-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144, Microcontroller | Zilog Inc | EZ80F91AZA50EG vs EZ80F91AZA50SG |
Related Parts for EZ80F91AZA50EG
-
EZ80F91AZ050SGMicrocontrollers
-
UCC2801DTRSwitching Regulator or Controllers
-
FAN73933MPeripheral Drivers
-
SI9712DY-T1Other Analog ICs
-
IRF840ASTRLPBFPower Field-Effect Transistors
-
AD7770ACPZAnalog to Digital Converters
-
UCC2946DTRPower Management Circuits
-
KSZ8721SLNetwork Interfaces
-
MC33880PEWMotion Control Electronics