Part Details for EZ80F91AZA50SG by IXYS Corporation
Overview of EZ80F91AZA50SG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ80F91AZA50SG
EZ80F91AZA50SG CAD Models
EZ80F91AZA50SG Part Data Attributes
|
EZ80F91AZA50SG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ80F91AZA50SG
IXYS Corporation
Microcontroller, 8-Bit, FLASH, Z80 CPU, 50MHz, CMOS, PQFP144, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 8 | |
CPU Family | Z80 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EZ80F91AZA50SG
This table gives cross-reference parts and alternative options found for EZ80F91AZA50SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80F91AZA50SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ80F91NAA50EG | IC 8-BIT, FLASH, 50 MHz, MICROCONTROLLER, PBGA144, LEAD FREE, BGA-144, Microcontroller | Zilog Inc | EZ80F91AZA50SG vs EZ80F91NAA50EG |
EZ80F91NAA50SG | Microcontroller, 8-Bit, FLASH, Z80 CPU, 50MHz, CMOS, PBGA144, BGA-144 | IXYS Corporation | EZ80F91AZA50SG vs EZ80F91NAA50SG |
EZ80F91AZA50SG | IC 8-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144, Microcontroller | Zilog Inc | EZ80F91AZA50SG vs EZ80F91AZA50SG |