Part Details for EZJZRV120JA by Panasonic Electronic Components
Overview of EZJZRV120JA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EZJZRV120JA
EZJZRV120JA CAD Models
EZJZRV120JA Part Data Attributes
|
EZJZRV120JA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZRV120JA
Panasonic Electronic Components
Varistor, 6.7V, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC 61000-4-2 | |
Circuit RMS Voltage-Max | 12 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6.7 V |