-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6585
|
Newark | Cap, Film, Pp, 9Uf, 1Kv, Th Rohs Compliant: Yes |Panasonic EZPV1A905MTB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$4.7600 / $7.4100 | Buy Now |
DISTI #
4177919
|
element14 Asia-Pacific | CAP, FILM, PP, 9UF, 1KV, TH RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$4.0093 / $7.5706 | Buy Now |
DISTI #
4177919
|
Farnell | CAP, FILM, PP, 9UF, 1KV, TH RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 150 |
|
$4.3374 / $6.8946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPV1A905MTB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV1A905MTB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 9uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 36 mm | |
JESD-609 Code | e3 | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 22 mm |