Part Details for EZPV80186LTA by Panasonic Electronic Components
Overview of EZPV80186LTA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZPV80186LTA
EZPV80186LTA CAD Models
EZPV80186LTA Part Data Attributes
|
EZPV80186LTA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV80186LTA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 53.5 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for EZPV80186LTA
This table gives cross-reference parts and alternative options found for EZPV80186LTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZPV80186LTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZPV80186LTU | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | EZPV80186LTA vs EZPV80186LTU |
EZPV80186MTA | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, | Panasonic Electronic Components | EZPV80186LTA vs EZPV80186MTA |