Part Details for F-51477GNF-SLY-ALN by KYOCERA Corporation
Overview of F-51477GNF-SLY-ALN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for F-51477GNF-SLY-ALN
F-51477GNF-SLY-ALN CAD Models
F-51477GNF-SLY-ALN Part Data Attributes
|
F-51477GNF-SLY-ALN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
F-51477GNF-SLY-ALN
KYOCERA Corporation
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-YELLOW GREEN | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 23.9 V | |
Supply Voltage-Min | 20.8 V | |
Supply Voltage-Nom | 22.4 V | |
Viewing Area Height | 77 mm | |
Viewing Area Length | 100 mm |