Part Details for F-51477GNFJ-SFW-AKN by Optrex America Inc
Overview of F-51477GNFJ-SFW-AKN by Optrex America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW28S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 28 Position, Top Entry Surface Mount, ZIF . | |
SFW14S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 14 Position, Top Entry Surface Mount, ZIF . | |
SFW20S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 20 Position, Top Entry Surface Mount, ZIF . |
Part Details for F-51477GNFJ-SFW-AKN
F-51477GNFJ-SFW-AKN CAD Models
F-51477GNFJ-SFW-AKN Part Data Attributes
|
F-51477GNFJ-SFW-AKN
Optrex America Inc
Buy Now
Datasheet
|
Compare Parts:
F-51477GNFJ-SFW-AKN
Optrex America Inc
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTREX CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 320 Pixel | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 240 Pixel |