Part Details for F-55471GNFJ-SLW-ADN by KYOCERA Corporation
Overview of F-55471GNFJ-SLW-ADN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F-55471GNFJ-SLW-ADN
F-55471GNFJ-SLW-ADN CAD Models
F-55471GNFJ-SLW-ADN Part Data Attributes
|
F-55471GNFJ-SLW-ADN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
F-55471GNFJ-SLW-ADN
KYOCERA Corporation
Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X64 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 10.3 V | |
Supply Voltage-Min | 9.3 V | |
Supply Voltage-Nom | 9.8 V | |
Viewing Area Height | 38 mm | |
Viewing Area Length | 130 mm |