Part Details for F-55472GNFJ-SLW-AFN by KYOCERA Corporation
Overview of F-55472GNFJ-SLW-AFN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW29S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW9S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW24S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 24 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Part Details for F-55472GNFJ-SLW-AFN
F-55472GNFJ-SLW-AFN CAD Models
F-55472GNFJ-SLW-AFN Part Data Attributes
|
F-55472GNFJ-SLW-AFN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
F-55472GNFJ-SLW-AFN
KYOCERA Corporation
Display, White
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Color@Wavelength | White | |
Horizontal Pixel Count | 128 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 6 mm | |
Overall Height | 49.8 mm | |
Overall Length | 89.7 mm | |
Supply Voltage-Nom | 3 V | |
Vertical Pixel Count | 64 Pixel | |
Viewing Area Height | 37 mm | |
Viewing Area Length | 69 mm |