Part Details for F-55472GNFJ-SLW-AHN by KYOCERA Corporation
Overview of F-55472GNFJ-SLW-AHN by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for F-55472GNFJ-SLW-AHN
F-55472GNFJ-SLW-AHN CAD Models
F-55472GNFJ-SLW-AHN Part Data Attributes
|
F-55472GNFJ-SLW-AHN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
F-55472GNFJ-SLW-AHN
KYOCERA Corporation
Graphic Dot Matrix LCD Display, LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Fluid Type | FSTN | |
Interface | SERIAL/PARALLEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 128X64 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 10.3 V | |
Supply Voltage-Min | 9.3 V | |
Supply Voltage-Nom | 9.79 V | |
Viewing Area Height | 37 mm | |
Viewing Area Length | 69 mm |