Part Details for F-55472GNFQJ-LW-ABN by KYOCERA Corporation
Overview of F-55472GNFQJ-LW-ABN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for F-55472GNFQJ-LW-ABN
F-55472GNFQJ-LW-ABN CAD Models
F-55472GNFQJ-LW-ABN Part Data Attributes
|
F-55472GNFQJ-LW-ABN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
F-55472GNFQJ-LW-ABN
KYOCERA Corporation
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Fluid Type | FSTN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 128X64 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3 V | |
Viewing Area Height | 37 mm | |
Viewing Area Length | 69 mm |
Alternate Parts for F-55472GNFQJ-LW-ABN
This table gives cross-reference parts and alternative options found for F-55472GNFQJ-LW-ABN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F-55472GNFQJ-LW-ABN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F-55472GNFQJ-LW-ABN | Display | Optrex America Inc | F-55472GNFQJ-LW-ABN vs F-55472GNFQJ-LW-ABN |