Part Details for F.CQ.MA.2470.ZG.210 by Nissei Electric Co Ltd
Overview of F.CQ.MA.2470.ZG.210 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F.CQ.MA.2470.ZG.210
F.CQ.MA.2470.ZG.210 CAD Models
F.CQ.MA.2470.ZG.210 Part Data Attributes:
|
F.CQ.MA.2470.ZG.210
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F.CQ.MA.2470.ZG.210
Nissei Electric Co Ltd
Mains Power Connector, 10A, 250V, Male, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC/EN 60320; VDE; UL, FASTON | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250V | |
Manufacturer Series | F.CQ | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for F.CQ.MA.2470.ZG.210
This table gives cross-reference parts and alternative options found for F.CQ.MA.2470.ZG.210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F.CQ.MA.2470.ZG.210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F.CQ.AA.2470.ZG.020 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CQ.AA.2470.ZG.020 |
F.CQ.MA.3100.ZG.210 | Mains Power Connector, 10A, 250V, Male, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CQ.MA.3100.ZG.210 |
F.CP.MB.2100.ZG.100 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CP.MB.2100.ZG.100 |
F.CQ.AA.2470.ZG.100 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CQ.AA.2470.ZG.100 |
F.CP.AB.3100.ZG.120 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CP.AB.3100.ZG.120 |
F.CQ.MB.2680.ZG.400 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CQ.MB.2680.ZG.400 |
F.CP.AA.2100.ZG.200 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CP.AA.2100.ZG.200 |
F.CQ.MA.2100.ZG.310 | Mains Power Connector, 10A, 250V, Male, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CQ.MA.2100.ZG.310 |
F.CP.MA.2100.ZG.100 | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CP.MA.2100.ZG.100 |
F.CP.MA.2470.ZG.110 | Mains Power Connector, 10A, 250V, Male, Plug | Nissei Electric Co Ltd | F.CQ.MA.2470.ZG.210 vs F.CP.MA.2470.ZG.110 |