Part Details for F03 by XP Power
Results Overview of F03 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F03 Information
F03 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for F03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
209-F03
|
Mouser Electronics | DC/DC Converters - Through Hole | 0 |
|
$180.5400 / $192.0500 | Order Now |
F03 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F03 Part Data Attributes
|
|
F03
XP Power
Buy Now
Datasheet
|
Compare Parts:
F03
XP Power
DC-DC Unregulated Power Supply Module, 1 Output, 9.99W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module-5 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-XDMA-P5 | |
| Length | 71.1 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Current-Max | 0.0333 A | |
| Output Voltage-Max | 300 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Seated Height-Max | 22.11 Mm | |
| Surface Mount | No | |
| Switching Frequency-Max | 125 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 9.99 W | |
| Trim/Adjustable Output | No | |
| Width | 43.2 Mm |