Part Details for F0402G0R05FNTR by Kyocera AVX Components
Overview of F0402G0R05FNTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for F0402G0R05FNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6482-1-ND
|
DigiKey | FUSE BOARD MOUNT 50MA 32VDC 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119853 In Stock |
|
$0.3053 / $0.7900 | Buy Now |
DISTI #
F0402G0R05FNTR
|
Avnet Americas | Fuse Chip 0.05A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0402G0R05FNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4352 | Buy Now |
DISTI #
581-F0402G0R05FNTR
|
Mouser Electronics | Surface Mount Fuses 0402 50mA 32VDC Res=3.4Ohms RoHS: Compliant | 93331 |
|
$0.3040 / $0.7700 | Buy Now |
|
Future Electronics | Surface Mount Fuses 0402 50mA fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3900 / $0.4000 | Buy Now |
|
Quest Components | 144 |
|
$0.3150 / $1.0500 | Buy Now | |
DISTI #
F0402G0R05FNTR
|
TTI | Surface Mount Fuses 0402 50mA 32VDC Res=3.4Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.3020 / $0.3140 | Buy Now |
DISTI #
F0402G0R05FNTR
|
Avnet Americas | Fuse Chip 0.05A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0402G0R05FNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4352 | Buy Now |
DISTI #
F0402G0R05FNTR
|
Avnet Americas | Fuse Chip 0.05A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0402G0R05FNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4352 | Buy Now |
DISTI #
FUSE8000
|
Rutronik | FUSE 050mA 32V fast 0402 SMT RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 25000 Stock SG - 0 |
|
$0.2483 | Buy Now |
DISTI #
F0402G0R05FNTR
|
Avnet Abacus | Fuse Chip 0.05A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0402G0R05FNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F0402G0R05FNTR
F0402G0R05FNTR CAD Models
F0402G0R05FNTR Part Data Attributes
|
F0402G0R05FNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0402G0R05FNTR
Kyocera AVX Components
Electric Fuse, 0.05A, 32VAC, 32VDC, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 0.58 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE |