Part Details for F0805B2R00FWTR by Kyocera AVX Components
Overview of F0805B2R00FWTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0805B2R00FWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1729
|
Newark | Microwave/Accuguard Rohs Compliant: No |Kyocera Avx F0805B2R00FWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2170 | Buy Now |
DISTI #
F0805B2R00FWTR-ND
|
DigiKey | FUSE BOARD MOUNT 2A 63VDC 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2691 | Buy Now |
DISTI #
F0805B2R00FWTR
|
Avnet Americas | Fuse Chip 2A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0805B2R00FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-F0805B2R00FWTR
|
Mouser Electronics | Surface Mount Fuses 0805 2amp 0.17ohm SMD RoHS: Not Compliant | 3029 |
|
$0.2410 / $0.6300 | Buy Now |
|
Future Electronics | Fuse Chip Fast Acting 2A SMD Solder Pad 0805 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
F0805B2R00FWTR
|
TTI | Surface Mount Fuses 0805 2amp 0.17ohm SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2420 / $0.2600 | Buy Now |
DISTI #
F0805B2R00FWTR
|
Avnet Americas | Fuse Chip 2A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0805B2R00FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
F0805B2R00FWTR
|
Avnet Americas | Fuse Chip 2A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0805B2R00FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
Part Details for F0805B2R00FWTR
F0805B2R00FWTR CAD Models
F0805B2R00FWTR Part Data Attributes
|
F0805B2R00FWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0805B2R00FWTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 1.27 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0805 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F0805B2R00FWTR
This table gives cross-reference parts and alternative options found for F0805B2R00FWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0805B2R00FWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF02000P100 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | F0805B2R00FWTR vs MFU1206FF02000P100 |
429002WR | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | F0805B2R00FWTR vs 429002WR |
MCF0805B2R00FSTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | F0805B2R00FWTR vs MCF0805B2R00FSTR |
MFU1206FF02000P500 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | F0805B2R00FWTR vs MFU1206FF02000P500 |
MFU1206FF02000P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | F0805B2R00FWTR vs MFU1206FF02000P100 |
433002 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | F0805B2R00FWTR vs 433002 |
0466002.NRHF | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | F0805B2R00FWTR vs 0466002.NRHF |
429002 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | F0805B2R00FWTR vs 429002 |
3402.0012.11 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | F0805B2R00FWTR vs 3402.0012.11 |
MFU1206FF02000PW00 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | F0805B2R00FWTR vs MFU1206FF02000PW00 |