Part Details for F0MMPSTAD by CommScope Inc
Results Overview of F0MMPSTAD by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
F0MMPSTAD Part Data Attributes
|
|
F0MMPSTAD
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
F0MMPSTAD
CommScope Inc
Cable Assembly, 12 Conductor(s), Fiber Optic Cable
|
| Part Life Cycle Code | Active | |
| Connector Side1 | Mpo-12/Upc | |
| Connector Side2 | St/Upc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 999 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 12 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | No | |
| Wire and Cable Name | Fiber Optic Cable |