Part Details for F100125DC by Fairchild Semiconductor Corporation
Overview of F100125DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F100125DC
F100125DC CAD Models
F100125DC Part Data Attributes
|
F100125DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F100125DC
Fairchild Semiconductor Corporation
ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 4 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.57 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -4.8 V | |
Supply Voltage1-Min | -4.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for F100125DC
This table gives cross-reference parts and alternative options found for F100125DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F100125DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9153101MXX | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Teledyne e2v | F100125DC vs 5962-9153101MXX |
5962-9153101VXX | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | F100125DC vs 5962-9153101VXX |
100125DCQR | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | F100125DC vs 100125DCQR |
100325DMQB | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | F100125DC vs 100325DMQB |
100125DC | IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | F100125DC vs 100125DC |
100125DCQR | IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator | National Semiconductor Corporation | F100125DC vs 100125DCQR |
5962-9153101MXX | ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | QP Semiconductor | F100125DC vs 5962-9153101MXX |