Filter Your Search
1 - 5 of 5 results
|
F100125DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | ECL | 4 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | -4.8 V | -4.2 V | NO | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.57 mm | 5.08 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
F100125DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | ECL TO TTL TRANSLATOR | ECL100K | NO | OTHER | R-XDIP-T24 | e0 | 85 °C | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
F100125DC
Texas Instruments
|
Check for Price | Obsolete | 5 V | -5 V | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 4 ns | 6 | NONE | TRUE | 115 mA | 5.5 V | 4.5 V | -5.7 V | -4.2 V | NO | OTHER | R-GDIP-T24 | Not Qualified | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
F100125DC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | -5 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 4 ns | 6 | NONE | TRUE | 5.5 V | 4.5 V | -5.7 V | -4.2 V | NO | OTHER | R-GDIP-T24 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
F100125DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | ECL TO TTL TRANSLATOR | ECL100K | NO | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 |