Part Details for F105B203GM by Cornell Dubilier Electronics Inc
Overview of F105B203GM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F105B203GM
F105B203GM CAD Models
F105B203GM Part Data Attributes
|
F105B203GM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
F105B203GM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.02uF, 94
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 94 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.02 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 50 mm | |
Length | 71.5 mm | |
Manufacturer Series | F1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Series | F1 | |
Size Code | 94 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 38.1 mm | |
Width | 23.8 mm |
Alternate Parts for F105B203GM
This table gives cross-reference parts and alternative options found for F105B203GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F105B203GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F105E203GM | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.02uF, 94 | Cornell Dubilier Electronics Inc | F105B203GM vs F105E203GM |
F105B203JM | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.02uF, 94 | Cornell Dubilier Electronics Inc | F105B203GM vs F105B203JM |