Part Details for F1778210M2CTZR by Vishay Intertechnologies
Overview of F1778210M2CTZR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778210M2CTZR
F1778210M2CTZR CAD Models
F1778210M2CTZR Part Data Attributes
|
F1778210M2CTZR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778210M2CTZR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F1778210M2CTZR
This table gives cross-reference parts and alternative options found for F1778210M2CTZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778210M2CTZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778210M3CDU0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 3916, | Vishay Intertechnologies | F1778210M2CTZR vs F1778210M3CDU0 |
BFC233920102 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778210M2CTZR vs BFC233920102 |
F1778210M2CDRR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 3916, | Vishay Intertechnologies | F1778210M2CTZR vs F1778210M2CDRR |
F1778210M2CHGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 3916, | Vishay Intertechnologies | F1778210M2CTZR vs F1778210M2CHGC |
F1778210M3CER0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 3916, | Vishay Intertechnologies | F1778210M2CTZR vs F1778210M3CER0 |
F1778210M2CKGC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 3916, | Vishay Intertechnologies | F1778210M2CTZR vs F1778210M2CKGC |
F339MX221031MCI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778210M2CTZR vs F339MX221031MCI2B0 |
F1778210M2CMV0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 3916, | Vishay Intertechnologies | F1778210M2CTZR vs F1778210M2CMV0 |
F1778210M2CTU0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, 3916, | Vishay Intertechnologies | F1778210M2CTZR vs F1778210M2CTU0 |
F339MX221031MC02G0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778210M2CTZR vs F339MX221031MC02G0 |