Part Details for F1778333K2CDGR by Vishay Intertechnologies
Overview of F1778333K2CDGR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778333K2CDGR
F1778333K2CDGR CAD Models
F1778333K2CDGR Part Data Attributes
|
F1778333K2CDGR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778333K2CDGR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F1778333K2CDGR
This table gives cross-reference parts and alternative options found for F1778333K2CDGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778333K2CDGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778333K3CKW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | Vishay Intertechnologies | F1778333K2CDGR vs F1778333K3CKW0 |
F1778333K3CFMR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | Vishay Intertechnologies | F1778333K2CDGR vs F1778333K3CFMR |
F1778333K2CTV0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | Vishay Intertechnologies | F1778333K2CDGR vs F1778333K2CTV0 |
F1778333K3CMRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | Vishay Intertechnologies | F1778333K2CDGR vs F1778333K3CMRC |
F1778333K2CKGR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | Vishay Intertechnologies | F1778333K2CDGR vs F1778333K2CKGR |
BFC233912333 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778333K2CDGR vs BFC233912333 |
F1778333K2CBRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | Vishay Intertechnologies | F1778333K2CDGR vs F1778333K2CBRC |
F1778333K2CFVC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | Vishay Intertechnologies | F1778333K2CDGR vs F1778333K2CFVC |
F1778333K3CSW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | Vishay Intertechnologies | F1778333K2CDGR vs F1778333K3CSW0 |
F1778333K3CTUR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, 3920, | Vishay Intertechnologies | F1778333K2CDGR vs F1778333K3CTUR |