Part Details for F1778427K3IFZR by Vishay Intertechnologies
Overview of F1778427K3IFZR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778427K3IFZR
F1778427K3IFZR CAD Models
F1778427K3IFZR Part Data Attributes
|
F1778427K3IFZR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778427K3IFZR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F1778427K3IFZR
This table gives cross-reference parts and alternative options found for F1778427K3IFZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778427K3IFZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778427K2INUR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | F1778427K3IFZR vs F1778427K2INUR |
F1778427K2ITGC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | F1778427K3IFZR vs F1778427K2ITGC |
F1778427K3IPGC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | F1778427K3IFZR vs F1778427K3IPGC |
BFC233917274 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.27 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778427K3IFZR vs BFC233917274 |
F1778427K3IDT0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | F1778427K3IFZR vs F1778427K3IDT0 |
1778427K2ITB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | F1778427K3IFZR vs 1778427K2ITB0 |
F1778427K2IHZ0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | F1778427K3IFZR vs F1778427K2IHZ0 |
F1778427K3IHTR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | F1778427K3IFZR vs F1778427K3IHTR |
F1778427K3IDZC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | F1778427K3IFZR vs F1778427K3IDZC |
F1778427K2ISBC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.27uF, | Vishay Intertechnologies | F1778427K3IFZR vs F1778427K2ISBC |