Part Details for F1778447M3ICT0 by Vishay Intertechnologies
Overview of F1778447M3ICT0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778447M3ICT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7729
|
Newark | Cap, 0.47Μf, 20%, Pp, Capacitance:0.47Μf, Suppression Class:X2, Product Range:F1778 X2 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Vishay F1778447M3ICT0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$1.8100 / $3.1000 | Buy Now |
DISTI #
F1778447M3ICT0
|
Avnet Americas | Cap Film 0.47uF 800V PP 20% (26 X 7 X 16.5mm) Radial 22.5mm 110°C Tray - Bulk (Alt: F1778447M3ICT0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3834 / $1.4612 | Buy Now |
DISTI #
75-F1778447M3ICT0
|
Mouser Electronics | Safety Capacitors X2 MKP 470nF + / -20% 310Vac Pitch 22,5mm RoHS: Compliant | 390 |
|
$1.1400 / $2.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.1000 | Buy Now |
DISTI #
F1778447M3ICT0
|
Avnet Abacus | Cap Film 0.47uF 800V PP 20% (26 X 7 X 16.5mm) Radial 22.5mm 110�C Tray (Alt: F1778447M3ICT0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F1778447M3ICT0
F1778447M3ICT0 CAD Models
F1778447M3ICT0 Part Data Attributes
|
F1778447M3ICT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778447M3ICT0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for F1778447M3ICT0
This table gives cross-reference parts and alternative options found for F1778447M3ICT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778447M3ICT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778447M3IKT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M3ICT0 vs F1778447M3IKT0 |
F1778447M3ICT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.47 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | F1778447M3ICT0 vs F1778447M3ICT0 |
F1778447M2INR0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M3ICT0 vs F1778447M2INR0 |
F1778447M3IBT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778447M3ICT0 vs F1778447M3IBT0 |
F339MX244731MIM2T0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778447M3ICT0 vs F339MX244731MIM2T0 |
F1778447M2IMB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M3ICT0 vs F1778447M2IMB0 |
F339MX244731MIM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778447M3ICT0 vs F339MX244731MIM2T0 |
F339MX244731MII2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778447M3ICT0 vs F339MX244731MII2B0 |
F1778447M2IPM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M3ICT0 vs F1778447M2IPM0 |
F1778447M3IEM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, | Vishay Intertechnologies | F1778447M3ICT0 vs F1778447M3IEM0 |