Part Details for F1778468K2IKGR by Vishay Intertechnologies
Overview of F1778468K2IKGR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778468K2IKGR
F1778468K2IKGR CAD Models
F1778468K2IKGR Part Data Attributes
|
F1778468K2IKGR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778468K2IKGR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for F1778468K2IKGR
This table gives cross-reference parts and alternative options found for F1778468K2IKGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778468K2IKGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778468K2ILU0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468K2IKGR vs F1778468K2ILU0 |
F1778468K2ICTR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468K2IKGR vs F1778468K2ICTR |
F1778468K3IEWR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468K2IKGR vs F1778468K3IEWR |
F1778468K2IEUC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468K2IKGR vs F1778468K2IEUC |
F1778468K2IDV0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468K2IKGR vs F1778468K2IDV0 |
1778468K2IHW0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468K2IKGR vs 1778468K2IHW0 |
F1778468K2ICT0 | Film Capacitor, Polypropylene, 630V, 0.68uF | Vishay Intertechnologies | F1778468K2IKGR vs F1778468K2ICT0 |
BFC233914684 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778468K2IKGR vs BFC233914684 |
F1778468K2IBZC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468K2IKGR vs F1778468K2IBZC |
F1778468K3IBMC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468K2IKGR vs F1778468K3IBMC |