Part Details for F1778515M3KBT0 by Vishay Intertechnologies
Overview of F1778515M3KBT0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778515M3KBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8405
|
Newark | X2 Mkp 1,5 F 20% 310Vac Pitch 27,5Mm/Loose, Straight Lead 4 Mm |Vishay F1778515M3KBT0 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.1700 | Buy Now |
DISTI #
F1778515M3KBT0
|
Avnet Americas | X2 MKP 1.5F 20% 310VAC PITCH 27.5MM - Bulk (Alt: F1778515M3KBT0) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8208 / $2.0854 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Container: Bulk | 0Bulk |
|
$1.5600 | Buy Now |
Part Details for F1778515M3KBT0
F1778515M3KBT0 CAD Models
F1778515M3KBT0 Part Data Attributes:
|
F1778515M3KBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778515M3KBT0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for F1778515M3KBT0
This table gives cross-reference parts and alternative options found for F1778515M3KBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778515M3KBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778515M3KCM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, | Vishay Intertechnologies | F1778515M3KBT0 vs F1778515M3KCM0 |
F1778515M2KEM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, | Vishay Intertechnologies | F1778515M3KBT0 vs F1778515M2KEM0 |
F1778515M2KNB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, | Vishay Intertechnologies | F1778515M3KBT0 vs F1778515M2KNB0 |
F1778515M2KCT0 | Film Capacitor, Polypropylene, 630V, 1.5uF | Vishay Intertechnologies | F1778515M3KBT0 vs F1778515M2KCT0 |
F1778515M3KCT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778515M3KBT0 vs F1778515M3KCT0 |
F1778515M3KTT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, | Vishay Intertechnologies | F1778515M3KBT0 vs F1778515M3KTT0 |
F1778515M2KFM0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, | Vishay Intertechnologies | F1778515M3KBT0 vs F1778515M2KFM0 |
BFC233620155 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778515M3KBT0 vs BFC233620155 |
F1778515M2KLB0 | Film Capacitor, Polypropylene, 630V, 1.5uF | Vishay Intertechnologies | F1778515M3KBT0 vs F1778515M2KLB0 |
F1778515M3KCT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 1.5 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | F1778515M3KBT0 vs F1778515M3KCT0 |