Part Details for F1778547M2KDTR by Vishay Intertechnologies
Overview of F1778547M2KDTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for F1778547M2KDTR
F1778547M2KDTR CAD Models
F1778547M2KDTR Part Data Attributes
|
F1778547M2KDTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1778547M2KDTR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 31 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |
Alternate Parts for F1778547M2KDTR
This table gives cross-reference parts and alternative options found for F1778547M2KDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778547M2KDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233924475 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778547M2KDTR vs BFC233924475 |
F1778547M3KDWR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | F1778547M2KDTR vs F1778547M3KDWR |
F339MX254731MKP2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778547M2KDTR vs F339MX254731MKP2T0 |
F1778547M2KLRC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | F1778547M2KDTR vs F1778547M2KLRC |
F1778547M3KFT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | F1778547M2KDTR vs F1778547M3KFT0 |
F1778547M3KHBR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | F1778547M2KDTR vs F1778547M3KHBR |
1778547M2KFB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | F1778547M2KDTR vs 1778547M2KFB0 |
F1778547M2KLTR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | F1778547M2KDTR vs F1778547M2KLTR |
F1778547M2KTWR | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | F1778547M2KDTR vs F1778547M2KTWR |
1778547M2KFZ0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | F1778547M2KDTR vs 1778547M2KFZ0 |